
Automotive-grade current sense amplifier for bidirectional monitoring. Features a 2.2V to 26V supply voltage range and a 5V nominal supply. Operates from -40°C to 125°C, housed in a compact 6-terminal SC70 (R-PDSO-G6) package with dimensions of 1.25mm width and 2mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS213RSQT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS213RSQT2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS213RSQT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.