The NCS213SQT2G is a 6-channel power management IC from Onsemi, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 26V. The device is packaged in a SC70-6 package type with a width of 1.25mm and a length of 2mm. It is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS213SQT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS213SQT2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS213SQT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.