
Automotive-grade, 6-terminal analog current sense amplifier designed for bidirectional current monitoring. Features a 2.2V to 26V supply voltage range and a maximum operating temperature of 125°C. This integrated circuit, housed in an SC70 package, provides voltage output for low- or high-side sensing.
Onsemi NCS214RSQT2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS214RSQT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.