
Single-channel, general-purpose comparator IC featuring CMOS technology. Operates from 850mV to 6V supply voltage with a low quiescent current of 15uA. Offers 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Features 5mV input offset voltage and 20mV hysteresis, with a 1.1us response time. Packaged in a compact 2mm x 2.2mm x 0.95mm UDFN6 (DFN) surface-mount package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Hysteresis | 20mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Natural Thermal Resistance | 350°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | NCS2200 |
| Supply Current | 15uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 2.2mm |
| RoHS | Compliant |
