
Single-channel, general-purpose comparator IC featuring CMOS technology. Operates from 850mV to 6V supply voltage with a low quiescent current of 17uA. Offers a 5mV input offset voltage and 20mV hysteresis, with a fast 1.1us propagation delay. Packaged in a 1mm high, 3mm long, 1.5mm wide TSOP-5 for tape and reel distribution. Achieves 70dB common mode rejection and 80dB power supply rejection.
Sign in to ask questions about the Onsemi NCS2200SN2T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS2200SN2T1G technical specifications.
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 70dB |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.1us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | NCS2200 |
| Supply Current | 15uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2200SN2T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
