
CMOS comparator IC featuring a single channel with 20mV hysteresis and 5mV input offset voltage. Operates from 850mV to 6V supply voltage with a low 15uA quiescent current. Offers 70dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface-mount case, this RoHS compliant component boasts a 1.1us propagation delay and 70mA output current.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.1us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | NCS2200 |
| Supply Current | 15uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.35mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NCS2200SQ2T2G
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
