
Single-channel general-purpose comparator featuring a 5mV input offset voltage and 20mV hysteresis. Offers an 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with a minimum supply voltage of 850mV and a maximum of 6V, drawing a maximum supply current of 15µA. This surface-mount component has a 1.1µs response time and a 70mA output current, packaged in a DFN-6 format.
Sign in to ask questions about the Onsemi NCS2200SQLT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS2200SQLT1 technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.1us |
| Quiescent Current | 17uA |
| Response Time | 1.1us |
| RoHS Compliant | No |
| Series | NCS2200 |
| Supply Current | 15uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCS2200SQLT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
