
Single-channel, general-purpose comparator featuring Rail-to-Rail Input/Output operation. Operates from 850mV to 6V supply voltage with a low quiescent current of 17µA. Offers 20mV hysteresis and a 1.1µs propagation delay. This CMOS component boasts a 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Packaged in a 5-pin TSOP, it is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi NCS2202SN2T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS2202SN2T1G technical specifications.
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 70dB |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.1us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | NCS2202 |
| Supply Current | 15uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2202SN2T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
