
Single-channel, general-purpose comparator featuring CMOS technology. Offers an open-drain output and a 20mV hysteresis for stable switching. Operates from 850mV to 6V supply voltage with a low quiescent current of 15uA. Boasts a 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Housed in a compact 1mm height, 2.2mm length, 1.35mm width SC package, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS2202SQ1T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.1us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | NCS2202 |
| Supply Current | 15uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2202SQ1T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
