
Single-channel audio power amplifier delivering 1W output into a 4Ω load. Features a 12MHz gain bandwidth product, low distortion, differential output, and shutdown mode. Operates from a 2.7V to 5.5V supply voltage, with a typical operating voltage of 5V. Housed in a compact SOIC-8 narrow body package, this component is halogen-free, lead-free, and RoHS compliant, with a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS2211DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Gain Bandwidth Product | 12MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 12MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2211DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
