
Dual CMOS comparator IC featuring a 1.6mm x 1.6mm DFN package with 0.4mm pitch. Operates from 850mV to 6V supply voltage with a low quiescent current of 17uA. Offers a 20mV hysteresis, 10mV input offset voltage, and 1pA input bias current. Includes 60mA output current capability and a 500ns propagation delay. This RoHS and Halogen Free component is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 53dB |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Natural Thermal Resistance | 350°C/W |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Propagation Delay | 500ns |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Series | NCS2220 |
| Supply Current | 17uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 1.6mm |
| RoHS | Compliant |
