
The NCS2252SN2T1G is a 5-pin comparator IC from Onsemi, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply current of 0.25mA. The IC is packaged in a TSOP-5 package with dimensions of 1.5mm width and 3mm length. It is designed for automotive applications and has a maximum supply voltage limit of 6V and an input offset voltage of 6000mV.
Checking distributor stock and pricing after the page loads.
Onsemi NCS2252SN2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.