The NCS2252SQ2T2G is an automotive-grade comparator from Onsemi. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 5V with a maximum current of 0.25mA. The device is packaged in a TSSOP-5 package type and is designed for use in automotive applications.
Onsemi NCS2252SQ2T2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2252SQ2T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.