Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS2300MUTBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS2300MUTBG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Number of Channels | 1 |
| Operating Supply Current | 7.5uA |
| Operating Supply Voltage | 1.8V |
| Output Type | OPEN-DRAIN |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2300MUTBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
