
Precision operational amplifier featuring zero-drift architecture, offering a maximum input offset voltage of 30 µV and a nominal common-mode reject ratio of 118 dB. This micropower device operates with a nominal supply voltage of 3.3 V, drawing a maximum supply current of 35 µA. It boasts a minimum voltage gain of 199,526 and a nominal unity gain bandwidth of 270 kHz. The 8-terminal, R-PDSO-G8 package is designed for automotive temperature grades, with an operating temperature range from -40°C to 125°C.
Onsemi NCS2333DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.035 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 30 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 118 |
| Voltage Gain-Min | 199526.23 |
| Unity Gain BW-Nom | 270 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2333DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.