
Automotive-grade operational amplifier featuring zero-drift chopper-stabilized architecture. Delivers a maximum input offset voltage of 30 µV and a minimum voltage gain of 199.5 kΩ. Operates across a temperature range of -40°C to 125°C with a nominal supply voltage of 3.3V and a maximum supply current of 45 µA. This 8-terminal device, housed in an S-PDSO-N8 package, offers a unity gain bandwidth of 270 kHz and a slew rate of 0.15 V/µs.
Onsemi NCS2333MUTBG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 45 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 30 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 199526.231 |
| Unity Gain BW-Nom | 270 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0008 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2333MUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.