
OP-AMP, 4000uV OFFSET-MAX, PDSO5, LEAD FREE, SC-70, SC-88A, 5 PIN
Onsemi NCS2500SQT2G technical specifications.
| -3db Bandwidth | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2500SQT2G to view detailed technical specifications.
No datasheet is available for this part.
