Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS2502DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 110MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 230V/µs |
| Supply Current | 650uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2502DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
