Onsemi NCS2553DG technical specifications.
| -3db Bandwidth | 9MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 9MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 3 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2553DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
