Sign in to ask questions about the Onsemi NCS2561SQT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS2561SQT1G technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60mV |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2561SQT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
