Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS2563DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS2563DG technical specifications.
| -3db Bandwidth | 33MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 3 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCS2563 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2563DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
