
Video Amp Triple 5.25V 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Onsemi NCS2563DR2G technical specifications.
| -3db Bandwidth | 33MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Amplifiers | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
