
Single operational amplifier featuring zero-drift precision with a 14µV input offset voltage and 0.25µV/°C offset drift. This low-power op amp offers a 350kHz bandwidth and 0.16V/µs slew rate. Designed for surface mounting in a SOT-23-5 package, it operates from 1.8V to 5.5V supply voltages with a nominal supply current of 21µA. The component boasts a high voltage gain of 114dB and an output current of 5mA per channel, with a low input bias current of 50pA.
Onsemi NCS325SN2T1G technical specifications.
| Bandwidth | 350kHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 350kHz |
| Height | 1.1mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 14uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 21uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 21uA |
| Output Current per Channel | 5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Voltage Gain | 114dB |
| RoHS | Compliant |
No datasheet is available for this part.
