Automotive-grade operational amplifier featuring a 10 µV maximum input offset voltage and 0.2 nA maximum bias current. This chopper-stabilized amplifier offers a 350 kHz unity gain bandwidth and a 0.15 V/µs slew rate, with a minimum voltage gain of 199,526. Operating across a -40°C to 125°C temperature range, it requires a nominal 3.3V supply voltage and draws a maximum of 45 µA supply current. The 5-terminal device is housed in a R-PDSO-G5 package.
Sign in to ask questions about the Onsemi NCS333ASN2T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS333ASN2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 45 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 199526.231 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0004 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS333ASN2T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.