
Automotive-grade, micropower operational amplifier featuring a low input offset voltage of 10 µV and low bias current of 0.0002 µA. This single-function, voltage-feedback amplifier offers a nominal slew rate of 0.15 V/µs and a unity gain bandwidth of 350 kHz. It operates within a supply voltage range of 3.3 V nominal up to 7 V maximum, with a maximum supply current of 0.035 mA. The device is housed in a 5-terminal, R-PDSO-G5 package, suitable for operation between -40°C and 125°C.
Onsemi NCS333SN2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.035 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 118 |
| Voltage Gain-Min | 199526.23 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0004 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS333SN2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.