
Low Noise Amplifiers and LDO Regulator 14-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Amplifier Type | LOW NOISE |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.75mm |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 62.5Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.75V |
| Output Current | 25uA |
| Output Type | Digital, PUSH-PULL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
