
Analog PIR detector controller IC in a 14-pin SOIC package. Features digital input and output, operating from a 3V to 5.75V supply. Offers a nominal supply current of 20uA and an operating current of 50uA, with a quiescent current of 20uA. This component is halogen-free, lead-free, and RoHS compliant, with dimensions of 8.75mm length, 4mm width, and 1.5mm height. It operates across a temperature range of -40°C to 85°C and is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS36000DRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 20uA |
| Operating Supply Current | 50uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS36000DRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
