
The NCS5000SNT1 is a surface mount RF detector from Onsemi with a current rating of 100mA and a frequency of 100MHz. It operates at a DC rated voltage of 4.1V and has an operating supply current of 300uA. The device is available in a SOT-23-6 package and is packaged in cut tape. Note that the device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS5000SNT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS5000SNT1 technical specifications.
| Package/Case | SOT-23-6 |
| Current Rating | 100mA |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 4.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCS5000SNT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
