
RF/Microwave Detector, 100 MHz - 2000 MHz RF/MICROWAVE THRESHOLD DETECTOR, 28 dBm INPUT POWER-MAX, LEAD FREE, CASE 318G-02, TSOP-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS5000SNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS5000SNT1G technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 100MHz |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS5000SNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
