
2-channel PLC line driver IC, featuring a 1.5A output current and 2A drive capability. This integrated circuit offers an 80MHz gain bandwidth product and a 60V/µs slew rate. Operating across a supply voltage range of 3V to 13.2V, it boasts a high 100dB gain and low 1nA input bias current. Packaged in a halogen-free, lead-free QFN 4x4mm with 0.5mm pitch, this RoHS compliant component operates from -40°C to 125°C.
Onsemi NCS5650MNTXG technical specifications.
| Package/Case | QFN |
| Gain | 100dB |
| Gain Bandwidth Product | 80MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 60V/µs |
| Slew Rate-Nom | 60V/µs |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS5650MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
