
8x6 Bus-Controlled Video Matrix Switch, SOIC-20 WB, 1000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCS6415DWR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
