
Single-channel, general-purpose operational amplifier featuring rail-to-rail CMOS technology. Achieves a 1MHz gain bandwidth product and a 1.2V/µs slew rate. Boasts a low input bias current of 1pA and a common mode rejection ratio of 65dB. Operates from a minimum supply voltage of 900mV up to 10V, with a typical operating supply voltage of 5V. Housed in a compact TSOP package, this device is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi NCS7101SN1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS7101SN1T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 9mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.13mA |
| Operating Supply Voltage | 5V |
| Output Current | 72mA |
| Output Current per Channel | 72mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 364mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Slew Rate-Nom | 1.2V/µs |
| Supply Current | 1.13mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS7101SN1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
