
Single-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and a 1.2V/µs slew rate. This CMOS device offers a wide operating supply voltage range from 1.8V to 10V, with a typical operating supply voltage of 5V and a maximum dual supply voltage of 5V. It boasts a low input bias current of 1pA and an input offset voltage of 7mV, with a common mode rejection ratio and power supply rejection ratio of 65dB. Packaged in a 5-pin TSOP (SOT-23) for surface mounting, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi NCS7101SN2T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS7101SN2T1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.13mA |
| Operating Supply Voltage | 5V |
| Output Current | 72mA |
| Output Current per Channel | 72mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 364mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.13mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCS7101SN2T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
