
Single-channel, rail-to-rail CMOS operational amplifier featuring a 1MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose op-amp offers a low input bias current of 1pA and a wide operating supply voltage range from 1.8V to 10V, with a maximum dual supply voltage of 5V. It boasts a high common mode rejection ratio and power supply rejection ratio of 65dB, along with a voltage gain of 93.98dB. Packaged in a compact TSOP-5, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi NCS7101SN2T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.13mA |
| Operating Supply Voltage | 5V |
| Output Current | 72mA |
| Output Current per Channel | 72mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 364mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.13mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.