Onsemi NCT1008CMN3R2G technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 240uA |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCT1008CMN3R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
