
The NCT1008CMT3R2G is an 8-bit I2C digital IC from Onsemi, packaged in a WFDFN with dimensions 2mm x 2mm. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS. The IC is available in a tape and reel packaging format and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi NCT1008CMT3R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCT1008CMT3R2G technical specifications.
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCT1008CMT3R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
