
The NCT1008DMN3R2G is a relative humidity sensor from Onsemi, packaged in a surface mount DFN. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.8V and 3.6V. The sensor has an operating supply current of 240uA and is RoHS compliant. It communicates via I2C and SMBus interfaces and has a resolution of 8 bits.
Sign in to ask questions about the Onsemi NCT1008DMN3R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCT1008DMN3R2G technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 240uA |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCT1008DMN3R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
