
The NCT1008DMT3R2G relative humidity sensor from Onsemi is a surface mount device with a WFDFN package. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The sensor has a maximum supply voltage of 3.6V and an operating supply current of 350uA. It is available in a tape and reel packaging format.
Onsemi NCT1008DMT3R2G technical specifications.
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Output Current | 240uA |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCT1008DMT3R2G to view detailed technical specifications.
No datasheet is available for this part.
