The NCT203MTR2G is an 8-pin DFN packaged temperature sensor from Onsemi. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 2.75V. It is available in a 1.8mm wide by 2mm long package with a pin count of 8.
Sign in to ask questions about the Onsemi NCT203MTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCT203MTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.8 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCT203MTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.