
This I2C/SMBus digital IC is packaged in a QSOP package and is halogen free and lead free. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The IC has a low operating supply current of 200uA and is RoHS compliant.
Sign in to ask questions about the Onsemi NCT210RQR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCT210RQR2G technical specifications.
| Package/Case | QSOP |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCT210RQR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
