Onsemi NCT214MT3R2G technical specifications.
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCT214MT3R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
