
Remote Temperature Sensor, Low Voltage, WDFN8 2x1.8, 0.5P, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCT218MTR2G technical specifications.
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
