This 5-pin LSSOP specialized analog IC is designed to operate within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. The IC is packaged in a 1.65mm wide and 2.9mm long LSSOP package, suitable for surface mount applications.
Sign in to ask questions about the Onsemi NCT51SN115T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCT51SN115T1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCT51SN115T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.