
The NCT75DMR2G is a 12-bit digital temperature sensor that operates over a wide supply voltage range of 3V to 5.5V. It features a compact MSOP package and is designed for surface mount applications. The sensor is RoHS compliant and has a low operating supply current of 800uA. It is available in a tape and reel packaging format and is suitable for use in a variety of applications, including industrial and automotive systems. The NCT75DMR2G is capable of operating over a temperature range of -55°C to 125°C.
Onsemi NCT75DMR2G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 800uA |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCT75DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
