Sign in to ask questions about the Onsemi NCT75DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCT75DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 800uA |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCT75DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
