
2.5 V Voltage Reference, SOIC-8 Narrow Body, 2500-REEL
Onsemi NCV1009DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV1009DR2 to view detailed technical specifications.
No datasheet is available for this part.
