
The NCV1009DR2G is a 2.5V shunt voltage reference from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 10mA and a tolerance of 0.2%. It is available in a tape and reel packaging format.
Onsemi NCV1009DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1009DR2G to view detailed technical specifications.
No datasheet is available for this part.
