The NCV1034DR2G is a 16-terminal automotive DC/DC controller from Onsemi, designed for use in automotive applications. It operates within a temperature range of -40°C to 125°C and has a terminal position of dual. The device is packaged in a SOIC-16 package, measuring 3.9mm in width and 9.9mm in length. It has a single function and is rated for input voltages between 10V and 18V.
Onsemi NCV1034DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV1034DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.