
12V fixed output linear voltage regulator, 1A maximum output current, with a wide input voltage range of 13.5V to 20V. Features high power supply rejection ratio (PSRR) and low dropout voltage, nominal 1.07V at 1A. Operates across a temperature range of -40°C to 125°C, with junction temperature limits of -55°C to 150°C. Packaged in a 2-terminal R-PSSO-G2 (SOT-223) package, this AEC-Q100 qualified component offers excellent line and load regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV1117DT12RKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV1117DT12RKG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 13.5 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.07 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 20 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Load Regulation-Max | 0.028 |
| Dropout Voltage1-Max | 1.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV1117DT12RKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.