
1A positive fixed output linear voltage regulator with 1.5V nominal output voltage. Features 1% accuracy, 72dB high PSRR, and a low dropout voltage of 1.07V. Designed for surface mount applications in a TO-252-3 package, this component operates from a 2.9V to 20V input voltage range and supports a maximum output current of 1A. It offers a wide operating temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Onsemi NCV1117DT15RKG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.07V |
| Input Bias Current | 3.6mA |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117DT15RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
